GCM10DKND

Heilind Number:SULGCM10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKND
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKND

Detailed Description

The GCM10DKND connector offers robust connectivity for high-reliability applications. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures excellent conductivity and durability. With a 3A current rating and 950VAC voltage capacity, it's designed for optimal performance. This female connector, with two rows of 20 positions, is ideal for board-to-board or card edge connections. The cantilever contact type and straddle orientation provide secure mating. Its clearance hole mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable operation in harsh environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it suitable for space-constrained designs. Termination plating with Matte Tin ensures long-term reliability. Trust the GCM10DKND for your critical PCB connection needs.