| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKNH |
GCM10DKNH
| Heilind Number: | SULGCM10DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKNH |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The 20-position, 2-row design with a 3.96mm pitch allows for efficient connectivity, while the cantilever contact type and straddle orientation ensure secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability and stability. Ideal for aerospace, defense, and industrial applications, the GCM10DKNH sets a new standard in high-reliability connectivity.

