GCM10DKNI

Heilind Number:SULGCM10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKNI

Detailed Description

Introducing the GCM10DKNI, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for female gender applications. With a 3A amperage rating and two rows of 20 positions, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it meets the demands of diverse electronic systems. The cantilever contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 13.97mm in height and 9.4mm in width, allows for space-efficient PCB integration. Terminated with matte tin plating, it offers reliable performance over time. Whether for industrial or commercial applications, the GCM10DKNI is a dependable solution for your connectivity needs.