GCM10DKNN

Heilind Number:SULGCM10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKNN

Detailed Description

Introducing the GCM10DKNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a current rating of 3A and a voltage resistance of 950VAC, it offers robust power delivery capabilities. The cantilever contact type and straddle orientation provide secure mating, while the 20-position, 2-row design allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its card extender termination method and matte tin plating facilitate easy installation on PCBs. With a compact form factor measuring 13.97mm in height and 9.4mm in width, the GCM10DKNN is perfect for space-constrained applications. Trust in this connector for high-reliability performance in aerospace, defense, and industrial systems.