GCM10DKNS

Heilind Number:SULGCM10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKNS

Detailed Description

The GCM10DKNS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent power requirements. The two-row, 20-position design with a 3.96mm pitch allows for efficient signal routing. Its side-hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and straddle orientation provide secure connections. With a tail length of 15.37mm, connector height of 13.97mm, and width of 9.4mm, it offers versatility in PCB layout. Terminated with matte tin plating, it ensures reliable performance over time. Whether used in aerospace, defense, or industrial applications, the GCM10DKNS guarantees dependable connectivity.