| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKNT |
GCM10DKNT
| Heilind Number: | SULGCM10DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm (.156in) and two rows of 20 positions, it offers ample connectivity options. The Cantilever contact type, rated for 3A and 950VAC, guarantees efficient performance even in high-voltage environments. Its threaded mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a rugged and dependable solution for industrial and commercial electronics. Trust the GCM10DKNT for secure and durable board-to-board connections.

