GCM10DKRD

Heilind Number:SULGCM10DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRD

Detailed Description

Introducing the GCM10DKRD Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient connection on your PCB. With a pitch of 3.96mm and contact material made of Phosphor Bronze with Gold plating, it guarantees reliable conductivity. The Cantilever contact type and straddle orientation further enhance its functionality. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Its durable construction, with termination plating of Matte Tin, can withstand harsh environments, with an operating temperature range of -65 to 125°C. With 20 positions and a tail length of 5.97mm, it offers flexibility in connectivity. Trust in the GCM10DKRD for seamless and robust board-to-board connections.