GCM10DKRH

Heilind Number:SULGCM10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRH

Detailed Description

Featuring a durable construction, the GCM10DKRH Board To Board PCB Connector offers reliable connectivity for various electronic applications. With a high amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. The female gender type and 2-row design make it versatile for different connection setups. Utilizing PA9T and Phosphor Bronze materials with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and clearance hole mount method facilitate easy installation, while the card extender termination method ensures secure connections. With 20 positions and a pitch of 3.96mm, it allows for multiple signal transfers. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. Trust in the GCM10DKRH for high-performance board-to-board connections in your electronic systems.