GCM10DKRI

Heilind Number:SULGCM10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRI

Detailed Description

The GCM10DKRI is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage withstand of up to 950VAC, it ensures safe and efficient power transmission. The female connector has two rows with a threaded mount type and cantilever contact design, making it ideal for secure and stable connections. Its termination method using a card extender and matte tin plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, the GCM10DKRI is suitable for harsh environmental conditions. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options for complex PCB layouts. The connector's compact size, measuring only 13.97mm in height and 9.4mm in width, allows for efficient use of space on the board. Whether in aerospace, military, or industrial applications, the GCM10DKRI ensures high performance and durability.