GCM10DKRN

Heilind Number:SULGCM10DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRN

Detailed Description

Introducing SKU GCM10DKRN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design and 3A amperage rating, it is ideal for space-constrained systems. The cantilever contact type and straddle orientation offer secure connectivity, while the termination method of card extender allows for easy installation. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector guarantees safe and stable performance. Boasting 20 positions and 2 rows, it provides ample connectivity options. The matte tin termination plating ensures corrosion resistance for long-term reliability. Perfect for hi-rel applications, this connector truly stands out in the realm of board-to-board connections. Elevate your PCB designs with the GCM10DKRN.