GCM10DKRS

Heilind Number:SULGCM10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRS

Detailed Description

Introducing the GCM10DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable electrical connections with low contact resistance. With a 3A current rating and a voltage withstand capability of 950VAC, it meets the requirements of power and signal transmission in industrial and commercial settings. The connector, with 20 positions arranged in two rows, offers efficient connectivity in compact spaces. Its side-hole mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The cantilever contact type and straddle orientation further enhance its stability and signal integrity. With matte tin termination plating, it complies with RoHS regulations for environmental sustainability. Ideal for use in telecommunications, aerospace, and automotive industries, the GCM10DKRS is a reliable solution for your connectivity needs.