GCM10DKRT

Heilind Number:SULGCM10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKRT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKRT

Detailed Description

Introducing the GCM10DKRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate up to 20 positions, making it ideal for densely populated PCBs. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through card extender, providing secure and durable connections. Its cantilever contact type and straddle orientation further enhance stability during operation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The connector's low profile, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. Its matte tin termination plating ensures RoHS compliance. Trust the GCM10DKRT for high-reliability connectivity in aerospace, defense, and industrial applications.