| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKSD |
GCM10DKSD
| Heilind Number: | SULGCM10DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A amperage rating and a voltage capability of 950VAC, it guarantees efficient power delivery. The cantilever contact type and thru-hole termination method provide secure and stable connectivity. With a compact design, two rows of 20 positions, and a 3.96mm pitch, it offers versatile integration possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GCM10DKSD for high-quality and durable connectivity solutions.

