GCM10DKSH

Heilind Number:SULGCM10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKSH

Detailed Description

Introducing the GCM10DKSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of cantilever, this connector ensures secure and reliable connections. Featuring two rows and 20 positions, it offers ample connectivity options. The PA9T and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Operating at a maximum voltage of 950VAC and with an amperage rating of 3A, it meets high-power requirements. The clearance hole mount type and thru-hole termination method make installation easy. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCM10DKSH is the ideal choice for high-reliability connectivity solutions.