GCM10DKSS

Heilind Number:SULGCM10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKSS

Detailed Description

The GCM10DKSS is a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure and reliable connectivity. Its side hole mount type and through-hole termination method ensure easy installation on PCBs. Constructed with PA9T and Phosphor Bronze materials, it provides excellent conductivity and durability. The gold-plated contacts enhance signal transmission efficiency, while the cantilever contact type and straight orientation ensure precise mating. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for a wide range of electronic devices. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating adds to its longevity. Overall, the GCM10DKSS is a top choice for engineers seeking a high-quality, high-reliability connector for their designs.