GCM10DKST

Heilind Number:SULGCM10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKST

Detailed Description

The GCM10DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power and data-intensive systems. The connector's cantilever contact type and threaded mount offer secure and stable connections, while its straight orientation and 2-row design with 20 positions allow for efficient PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCM10DKST is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether it's in aerospace, defense, or industrial electronics, this connector delivers exceptional performance and durability, making it the perfect choice for your connectivity needs.