GCM10DKUD

Heilind Number:SULGCM10DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKUD

Detailed Description

The GCM10DKUD, a high-performance board-to-board PCB connector, boasts robust construction with its PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 20 cantilever contacts, suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance in extreme conditions. With a pitch of 3.96mm and a tail length of 6.35mm, it offers efficient signal transmission. The matte tin termination plating enhances durability, making it ideal for various industrial applications. Designed for quality and longevity, the GCM10DKUD is a standout choice for high-reliability connectivity solutions.