GCM10DKUH

Heilind Number:SULGCM10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKUH

Detailed Description

Introducing the GCM10DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a contact_material of Phosphor Bronze with Gold contact_plating, it guarantees excellent signal transmission with minimal signal loss. The cantilever contact_type and right angle orientation offer convenient and secure mating. With a pitch of 3.96 mm and voltage rating of 950 VAC, it is suitable for high-speed and high-voltage applications. The termination_method of Thru Hole with Matte Tin termination_plating ensures easy and durable installation on PCBs. Ideal for industrial and commercial electronics, the GCM10DKUH is your reliable solution for efficient board-to-board connections.