GCM10DKUI

Heilind Number:SULGCM10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKUI

Detailed Description

Introducing the GCM10DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Its female gender, two rows, and threaded mount type facilitate secure and stable connections. Utilizing a cantilever contact type with gold plating, it guarantees excellent conductivity and signal integrity. Operating at amperage of 3A and voltage of 950VAC, this connector is suitable for power and data transmission. With a pitch of 3.96mm and 20 positions, it offers versatility in PCB layouts. The right-angle orientation and thru-hole termination method make it easy to install. Meeting stringent standards with an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial and commercial applications. Trust the GCM10DKUI for efficient and durable board-to-board connectivity.