GCM10DKUN

Heilind Number:SULGCM10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKUN

Detailed Description

The GCM10DKUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity in harsh environments. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation allow for easy and secure mating. This connector has 20 positions arranged in 2 rows with a 3.96mm pitch, making it ideal for densely populated PCBs. The termination method is through-hole, with matte tin plating for soldering. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact and durable, the GCM10DKUN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.