GCM10DKUS

Heilind Number:SULGCM10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKUS

Detailed Description

Introducing the GCM10DKUS, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission in demanding environments. Featuring two rows with 20 cantilever contacts plated in gold for optimal conductivity, it guarantees secure and durable connections. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method and matte tin plating simplify assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while providing excellent performance. Trust the GCM10DKUS for your connectivity needs, where quality meets efficiency.