GCM10DKUT

Heilind Number:SULGCM10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKUT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKUT

Detailed Description

Introducing the GCM10DKUT, a high-performance PA9T and Phosphor Bronze female connector designed for rugged applications. With a 3A amperage rating and 950VAC voltage, this connector ensures reliable power transmission even in demanding environments. Featuring two rows for efficient connectivity, it is mounted securely with threaded holes and offers through-hole termination for easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance. Its cantilever contact type and right-angle orientation make it ideal for space-saving designs. With 20 positions and a tail length of 6.35mm, it offers versatility in PCB applications. The matte tin termination plating enhances its longevity. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GCM10DKUT is a top choice for reliable and high-speed connections in various electronic systems.