GCM10DRAH

Heilind Number:SULGCM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRAH

Detailed Description

Introducing the GCM10DRAH, a high-performance PA9T and phosphor bronze connector designed for optimal signal transmission. With an amperage rating of 5A and a voltage capacity of 950 VAC, this female connector features two rows for enhanced connectivity. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the full bellow contact type and right-angle orientation allow for efficient board-to-board connections. With 20 positions and a tail length of 3.18mm, this connector offers versatility in various applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures durability, making it ideal for hi-rel applications. Trust in the GCM10DRAH for seamless and robust PCB connectivity.