GCM10DRAI

Heilind Number:SULGCM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRAI

Detailed Description

The GCM10DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and low-resistance connections. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The two-row, right-angle design with threaded mounting and through-hole termination method allows for secure and stable installation on PCBs. The 20-position connector with full bellow contacts offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm height and .325in width, it is space-saving while providing efficient performance. The matte tin termination plating ensures durability and longevity. Whether used in industrial, aerospace, or telecommunications applications, the GCM10DRAI connector guarantees high reliability and performance.