| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DRAN |
GCM10DRAN
| Heilind Number: | SULGCM10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DRAN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 20 positions each, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on your board. Trust the GCM10DRAN for high-reliability connections in your electronic devices.

