| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DRAS |
GCM10DRAS
| Heilind Number: | SULGCM10DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it's suitable for power and data connectivity. The Right Angle orientation and Side Hole mount type offer versatile installation options, while the Thru Hole termination method guarantees secure PCB attachment. Meeting operating temperature range standards from -65 to 125°C, this connector is built to withstand extreme conditions. With 20 positions and a pitch of 3.96mm, it provides ample connectivity in a compact form factor. Trust the GCM10DRAS for your mission-critical electronic systems.

