GCM10DREN

Heilind Number:SULGCM10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DREN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DREN

Detailed Description

The GCM10DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector is built to last. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector has two rows of 20 positions each, offering ample connectivity options. Its straight orientation and eyelet termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin plating on the termination ensures durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for industrial and commercial applications, the GCM10DREN is a dependable choice for your connectivity needs.