GCM10DRES

Heilind Number:SULGCM10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRES

Detailed Description

Introducing the GCM10DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with eyelet termination, it guarantees secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's straight orientation and side hole mount type offer easy installation. With a pitch of 3.96 mm and a tail length of 5.72 mm, it provides precise connections. Measuring 10.95 mm in height and 8.26 mm in width, it is compact yet efficient. The matte tin termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and industrial applications, the GCM10DRES is a reliable choice for your connectivity needs.