GCM10DRFH

Heilind Number:SULGCM10DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRFH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRFH

Detailed Description

The GCM10DRFH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for high-power applications. The connector offers 20 positions in a 2-row configuration with a pitch of 3.96mm, allowing for secure and efficient connections. Its straight orientation and thru-hole termination method make for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, measuring just 10.95mm in height and 8.26mm in width, saves valuable board space. Matte tin termination plating ensures compatibility with RoHS regulations. Trust the GCM10DRFH for robust and dependable board-to-board connections in your electronic systems.