GCM10DRFI

Heilind Number:SULGCM10DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRFI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRFI

Detailed Description

The GCM10DRFI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. Featuring 20 positions in a dual-row layout, this connector offers ample connectivity options. The female contact type with full bellow design and gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Its threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Additionally, its matte tin termination plating ensures compatibility with RoHS regulations. Perfect for aerospace, defense, and industrial electronics, the GCM10DRFI is a reliable solution for your connectivity needs.