GCM10DRFN

Heilind Number:SULGCM10DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRFN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRFN

Detailed Description

Introducing the GCM10DRFN, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 3.96mm (.156 in) and two rows of 20 positions, this connector offers seamless connectivity for your electronic components. Its contact material, made of Phosphor Bronze and plated with Gold, ensures reliable signal transmission even in demanding environments. The full bellow contact type and straight orientation further enhance its efficiency. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for various applications. The matte tin termination plating guarantees long-term stability. Compact in size with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the GCM10DRFN is ideal for space-constrained designs. Trust in its quality and performance for seamless board-to-board connections.