| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DRFS |
GCM10DRFS
| Heilind Number: | SULGCM10DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRFS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector ensures reliable power transmission in industrial settings. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a straight orientation and 20 positions, it allows for efficient PCB connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCM10DRFS is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained installations. Trust in the GCM10DRFS for secure and efficient board-to-board connections.

