| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRKH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCM10DRKH-S13 |
GCM10DRKH-S13
| Heilind Number: | SULGCM10DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DRKH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission even in demanding environments. With a 5A amperage rating and a voltage capacity of 950 VAC, it meets the requirements of high-power applications. The connector's straddle orientation and 2-row design with 20 positions offer versatility in circuit board layouts. Its clearance hole mount type and card extender termination method provide easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125 °C, the GCM10DRKH-S13 is a dependable choice for industrial and commercial electronics.

