GCM10DRKI

Heilind Number:SULGCM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRKI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRKI

Detailed Description

The GCM10DRKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and data-intensive systems. The connector has a compact design with 20 positions arranged in 2 rows, offering high-density connectivity. Its threaded mounting and through-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's full bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72mm and a low profile height of 10.95mm, it offers flexibility in board layout. The termination plating in Matte Tin ensures long-term reliability. Certified for RoHS compliance, this connector is a dependable choice for industrial and commercial applications.