GCM10DRKN

Heilind Number:SULGCM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRKN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRKN

Detailed Description

Introducing the GCM10DRKN, a top-of-the-line female board-to-board PCB connector designed for high-performance applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring 20 gold-plated phosphor bronze contacts in a straight orientation, it guarantees optimal signal integrity. The full bellow contact type and thru-hole termination method offer secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, allows for efficient PCB layout. Matte tin plating on the termination ensures durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GCM10DRKN sets the standard for high-reliability connectivity.