GCM10DRMD

Heilind Number:SULGCM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRMD

Detailed Description

Introducing the GCM10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, dual-row design with 20 positions, and wire wrap termination method make it versatile for various circuitry needs. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while a clearance hole mount type and straight orientation simplify installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for critical systems. Its compact size, measuring at just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in the GCM10DRMD for seamless and durable board-to-board connections in your next project.