GCM10DRMI-S288

Heilind Number:SULGCM10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRMI-S288

Detailed Description

This GCM10DRMI-S288 board-to-board PCB connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female connector, with two rows and threaded mount type, provides secure connectivity. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. Its loop bellow contact type and straddle orientation further enhance its functionality. With 20 positions and a pitch of 3.96mm (.156 in), it allows for efficient PCB connectivity. The connector is designed for a wide operating temperature range of -65 to 125°C, making it suitable for various applications. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), ensures versatility in installation. The termination plating with matte tin offers added durability. Perfect for high-reliability systems, this GCM10DRMIS288 connector is a key component in ensuring seamless PCB connections.