GCM10DRMI

Heilind Number:SULGCM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRMI

Detailed Description

The GCM10DRMI is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm (.156 in) and featuring two rows of 20 gold-plated phosphor bronze contacts, this connector ensures secure and efficient connectivity. Its loop bellow contact type and wire wrap termination method offer robust attachment, while its threaded mount type guarantees stability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for use in a wide range of applications. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), makes it ideal for space-constrained installations. With matte tin termination plating, it ensures long-term durability. Whether in aerospace, defense, or industrial settings, the GCM10DRMI delivers exceptional performance, meeting the highest standards of quality and reliability.