GCM10DRMS-S288

Heilind Number:SULGCM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRMS-S288

Detailed Description

The GCM10DRMS-S288 is a high-performance board-to-board PCB connector featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission at up to 3A and 950VAC. With a compact design incorporating two rows of 20 positions on a 3.96mm pitch, this connector is ideal for demanding applications requiring secure interconnects. Its side hole mount type and card extender termination method facilitate easy installation and maintenance. The loop bellow contact type and straddle orientation further enhance connectivity and signal integrity, while the matte tin termination plating guarantees durability in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, from telecommunications to aerospace. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution without compromising on performance. Trust the GCM10DRMSS288 for your high-reliability connectivity needs.