GCM10DRMS

Heilind Number:SULGCM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRMS

Detailed Description

The GCM10DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it offers excellent signal integrity and corrosion resistance. The 20-position, 2-row female connector has a pitch of 3.96mm (.156 in) and can handle a maximum voltage of 950 VAC, making it suitable for power and signal transmission. Its wire wrap termination method and side hole mount type provide secure and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. The straight orientation and loop bellow contact type ensure efficient and low-resistance connection. With a compact design and dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the GCM10DRMS is a space-saving solution for PCB connectivity. Trust in this high-quality connector for your critical electronic systems.