GCM10DRMT-S288

Heilind Number:SULGCM10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRMT-S288

Detailed Description

GCM10DRMT-S288 presents a high-performance female connector ideal for board-to-board or card edge applications. With two rows and 20 positions, it offers secure connectivity. The contact material, phosphor bronze with gold plating, ensures reliable signal transmission, while the loop bellow contact type and threaded mount type enhance durability. Operating at up to 950 VAC and 3A, it meets stringent power requirements. Featuring a pitch of 3.96mm and a straddle orientation, it facilitates easy installation. The termination method using a card extender and matte tin plating on the termination further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is suitable for varied environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it offers versatility without compromising on performance. Designed for reliability, this connector is a crucial component for high-quality electronic systems.