GCM10DRMT

Heilind Number:SULGCM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRMT

Detailed Description

This high-performance board-to-board PCB connector, bearing the SKU GCM10DRMT, boasts a robust construction featuring PA9T and Phosphor Bronze materials, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector, with two rows and 20 positions, offers ample connectivity options. Utilizing a threaded mount type and wire wrap termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts, operating within a wide temperature range of -65 to 125°C, guarantee long-term durability. With a pitch of 3.96mm and a contact type of Loop Bellow, signal integrity is maintained. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. The Matte Tin termination plating ensures corrosion resistance. Perfect for high-reliability applications, this connector is a vital component for your PCB connectivity needs.