GCM10DRPH

Heilind Number:SULGCM10DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRPH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRPH

Detailed Description

Introducing the GCM10DRPH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 5A and voltage handling capabilities of up to 950 VAC, it is suitable for a wide range of industrial and commercial systems. The connector, with a pitch of 3.96mm, offers 20 positions in a dual-row configuration, making it ideal for high-density PCB layouts. Its clearance hole mount and through-hole termination method guarantee secure attachment to the PCB. Operating efficiently in extreme temperatures ranging from -65°C to 125°C, the connector is built to withstand harsh environmental conditions. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it space-saving and easy to integrate into designs. With matte tin termination plating ensuring excellent solderability, this connector complies with RoHS standards, making it environmentally friendly. Whether used in aerospace, defense, or telecommunications systems, the GCM10DRPH is a reliable and durable connectivity solution.