GCM10DRPI

Heilind Number:SULGCM10DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRPI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRPI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRPI

Detailed Description

The GCM10DRPI is a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 5A and a voltage of 950VAC. With two rows of 20 positions each on a 3.96mm pitch, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 10.36mm tail length facilitate easy installation. With matte tin termination plating, it meets high industry standards for performance and durability. Perfect for use in aerospace, defense, and industrial applications, the GCM10DRPI is a reliable choice for your connectivity needs.