GCM10DRPS

Heilind Number:SULGCM10DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DRPS

Detailed Description

Introducing our GCM10DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector features 20 positions in a dual-row configuration, making it ideal for densely populated PCB layouts. The PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transmission, even in harsh environments with voltage requirements of up to 950 VAC. The termination method is through-hole with a tail length of 10.36mm (.408 inches), facilitating secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for space-efficient integration onto the board. RoHS compliant and featuring matte tin termination plating, the GCM10DRPS meets stringent quality standards for reliable performance. Perfect for applications where durability and high-speed connectivity are essential, this connector is the perfect choice for your next project.