GCM10DRSH

Heilind Number:SULGCM10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRSH

Detailed Description

Introducing the GCM10DRSH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 20 positions, this connector ensures reliable connectivity in complex circuit setups. Its contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity while withstanding up to 950 VAC. The termination method of Thru Hole with Matte Tin plating offers secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCM10DRSH is perfect for industrial and harsh environment use. Its straight orientation, loop bellow contact type, and .19in (4.83mm) tail length provide ease of installation. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained designs. Trust in the GCM10DRSH for efficient and durable interconnection solutions.