GCM10DRSI

Heilind Number:SULGCM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRSI

Detailed Description

Introducing the GCM10DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method provide secure and stable connections. Its 20-position, 2-row design offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Loop Bellow contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it offers compact yet efficient connectivity solutions. Perfect for use in aerospace, defense, and industrial applications, the GCM10DRSI is a top choice for reliable PCB connections.