| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DRSN |
GCM10DRSN
| Heilind Number: | SULGCM10DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it meets the needs of power and data-intensive systems. The connector offers 20 positions across 2 rows, with a 3.96mm pitch for easy installation. Its straight orientation and no mounting requirement make it versatile for various PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability and conductivity. Trust the GCM10DRSN for seamless connectivity in your electronic systems.

