GCM10DRSS

Heilind Number:SULGCM10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DRSS

Detailed Description

The GCM10DRSS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for demanding applications. The connector, with a compact form factor and side hole mount type, offers easy installation on PCBs. Its straight orientation, two-row design, and Loop Bellow contact type with 20 positions guarantee efficient and secure connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating further enhances its durability. The GCM10DRSS is a top choice for engineers seeking high-performance connectivity solutions in aerospace, defense, and industrial applications.