| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DRST |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCM10DRST |
GCM10DRST
| Heilind Number: | SULGCM10DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DRST |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DRST PCB Connector features a robust design crafted for high-reliability applications. With a pitch of 3.96mm (.156 in) and 20 gold-plated contact positions, it ensures secure and efficient connections. The PA9T & Phosphor Bronze construction guarantees durability, even in harsh environments with an operating temperature range of -65 to 125°C. Offering a maximum voltage rating of 950VAC, this connector is ideal for power and signal transmission. The female gender, 2-row layout, and threaded mount type with thru-hole termination make it easy to install on PCBs. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the GCM10DRST is compact yet powerful, making it a crucial component in various electronic systems.

